Multi-Con-X® Insta-Click® Connectors

Switchcraft/Conxall's Insta-Click latching mechanism provides an automatic positive lock and water resistance to IP68

Image of Switchcraft/Conxall's Multi-Con-X® Insta-Click® ConnectorsSwitchcraft/Conxall's Multi-Con-X has set the standard for harsh environment connectors, and the Insta-Click product line adds several key improvements for even harsher environments. A latching mechanism provides an automatic positive lock while improving the water resistance rating to IP68 when used as part of a molded cable assembly. The disconnect is easy with a quarter-turn of the coupling ring. The Mini-Con-X Insta-Click connectors are available as field-installable connectors or factory-molded cable assemblies. High-quality, high-PBT plastic offers UV resistance for outdoor use and lighting applications.

Features
  • Automatic positive lock
  • Insta-Click connectors mate with special Insta-Click panel mount connectors
  • Available as field-installable connectors or factory-molded cable assemblies
  • Available up to 12 contacts
  • Current rating up to 23 A
  • IP68-rated water resistance
  • Easy disconnect with a quarter-turn of the coupling ring
  • UL F1-rated UV resistance
  • Made in USA
Applications
  • OEM electronics
  • IIoT/data acquisition
  • Communications
  • Lighting
  • Robotics
  • Industrial automation
  • Safety and security
  • Battery charging
  • Medical devices

Multi-Con-X® Insta-Click® Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MULTI-CON-X INSTA-CLICK CABLE ENW3282-12SG-P-535MULTI-CON-X INSTA-CLICK CABLE EN0 - Immediate$36.72View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3282-9SG-P-535MULTI-CON-X INSTA-CLICK CABLE EN25 - Immediate$39.08View Details
MULTI-CON-X INSTA-CLICK CABLE ENW5282-12SG-P-535MULTI-CON-X INSTA-CLICK CABLE EN0 - Immediate$31.26View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3282-9SG-P-330MULTI-CON-X INSTA-CLICK CABLE EN25 - Immediate$38.41View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3282-12PG-P-535MULTI-CON-X INSTA-CLICK CABLE EN0 - Immediate$30.25View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3382-6SG-P-535MULTI-CON-X INSTA-CLICK CABLE EN23 - Immediate$36.04View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3280-12SG-P-535MULTI-CON-X INSTA-CLICK CABLE EN0 - Immediate$27.22View Details
MULTI-CON-X INSTA-CLICK WR PNL 1W4282-12SG-P-300MULTI-CON-X INSTA-CLICK WR PNL 10 - Immediate$27.21View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3182-4SG-P-535MULTI-CON-X INSTA-CLICK CABLE EN25 - Immediate$33.00View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3282-9PG-P-535MULTI-CON-X INSTA-CLICK CABLE EN21 - Immediate$32.77View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3382-5SG-P-535MULTI-CON-X INSTA-CLICK CABLE EN25 - Immediate$33.28View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3282-9PG-P-330MULTI-CON-X INSTA-CLICK CABLE EN9 - Immediate$32.09View Details
MULTI-CON-X INSTA-CLICK CABLE/CAW5282-9SG-P-535MULTI-CON-X INSTA-CLICK CABLE/CA25 - Immediate$33.47View Details
MULTI-CON-X INSTA-CLICK CABLE ENW5282-12PG-P-535MULTI-CON-X INSTA-CLICK CABLE EN0 - Immediate$24.79View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3280-9SG-P-535MULTI-CON-X INSTA-CLICK CABLE EN25 - Immediate$30.31View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3382-4SG-P-535MULTI-CON-X INSTA-CLICK CABLE EN24 - Immediate$30.48View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3180-4SG-P-535MULTI-CON-X INSTA-CLICK CABLE EN25 - Immediate$30.52View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3182-3SG-P-535MULTI-CON-X INSTA-CLICK CABLE EN43 - Immediate$29.57View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3380-6SG-P-535MULTI-CON-X INSTA-CLICK CABLE EN25 - Immediate$29.25View Details
MULTI-CON-X INSTA-CLICK CABLE ENW3280-12PG-P-535MULTI-CON-X INSTA-CLICK CABLE EN0 - Immediate$22.89View Details
Published: 2023-01-26