
W5282-12PG-P-535 | |
|---|---|
DigiKey Part Number | 468-W5282-12PG-P-535-ND |
Manufacturer | |
Manufacturer Product Number | W5282-12PG-P-535 |
Description | MULTI-CON-X INSTA-CLICK CABLE EN |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Discontinued at DigiKey | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Solder Cup | Cable Opening 0.350" ~ 0.400" (8.89mm ~ 10.16mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Thermoplastic |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Thermoplastic | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.79000 | $24.79 |
| 25 | $20.77400 | $519.35 |
| 100 | $19.43390 | $1,943.39 |

