CSAC Series High Saturation Molding Power Chokes

CODACA CSAC series low-profile molding power chokes are suitable for high-frequency SMT applications

Image of CODACA CSAC Series High Saturation Molding Power ChokesCODACA CSAC series chokes feature low DCR and inductance values from 0.1 μH to 68 μH, low loss and high efficiency, and a wide application frequency range. The CSAC series is molded by low-loss carbonyl powder, ensuring low AC loss and high saturation characteristics. It can handle high transient current spikes without saturation. The composite construction results in ultra-low buzz noise with excellent DC/DC energy storage up to 2 MHz, ensuring reliable performance.

The CSAC series features a magnetic shielded structure that provides excellent resistance to electromagnetic interference. The lightweight design saves space and is highly suitable for high-density SMT.

Features
  • Low loss, high efficiency
  • Composite structure, ultra-low buzz noise
  • Magnetic shielded, excellent EMI resistance
  • Operating temperature: -40°C to +125°C
Applications
  • High-current POL converters
  • Low-profile, high-current power supplies
  • Battery powered devices
  • DC/DC converters in distributed power systems
  • DC/DC converters for field programmable gate arrays (FPGA)

CSAC Series High Saturation Molding Power Chokes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 6.8UH 3.2A 102 MOHMCSAC0530-6R8MFIXED IND 6.8UH 3.2A 102 MOHM1000 - Immediate$0.77View Details
FIXED IND 220NH 21A 3.2 MOHM SMDCSAC0730-R22MFIXED IND 220NH 21A 3.2 MOHM SMD984 - Immediate$0.96View Details
FIXED IND 1.5UH 9A 14 MOHM SMDCSAC0730-1R5MFIXED IND 1.5UH 9A 14 MOHM SMD1000 - Immediate$0.96View Details
FIXED IND 2.2UH 8A 18 MOHM SMDCSAC0730-2R2MFIXED IND 2.2UH 8A 18 MOHM SMD1000 - Immediate$0.96View Details
FIXED IND 3.3UH 6.5A 30 MOHM SMDCSAC0730-3R3MFIXED IND 3.3UH 6.5A 30 MOHM SMD980 - Immediate$0.96View Details
FIXED IND 4.7UH 5.5A 40 MOHM SMDCSAC0730-4R7MFIXED IND 4.7UH 5.5A 40 MOHM SMD411 - Immediate$0.96View Details
FIXED IND 470NH 20.5A 4.0 MOHMCSAC0750-R47MFIXED IND 470NH 20.5A 4.0 MOHM800 - Immediate$0.89View Details
FIXED IND 10UH 4.5A 69.0 MOHMCSAC0750-100MFIXED IND 10UH 4.5A 69.0 MOHM490 - Immediate$0.89View Details
FIXED IND 1.5UH 18A 4.6 MOHM SMDCSAC1040-1R5MFIXED IND 1.5UH 18A 4.6 MOHM SMD800 - Immediate$1.06View Details
FIXED IND 22UH 4.9A 72.8 MOHMCSAC1050-220MFIXED IND 22UH 4.9A 72.8 MOHM1800 - Immediate$1.11View Details
FIXED IND 15UH 8.5A 30 MOHM SMDCSAC1265-150MFIXED IND 15UH 8.5A 30 MOHM SMD799 - Immediate$1.64View Details
Published: 2024-09-30