
CSAC1050-220M | |
|---|---|
DigiKey Part Number | 4044-CSAC1050-220MTR-ND - Tape & Reel (TR) 4044-CSAC1050-220MCT-ND - Cut Tape (CT) 4044-CSAC1050-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC1050-220M |
Description | FIXED IND 22UH 4.9A 72.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 4.9 A 72.8mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72.8mOhm Max | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.433" L x 0.396" W (11.00mm x 10.05mm) | |
Height - Seated (Max) | 0.190" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.91000 | $9.10 |
| 100 | $0.74850 | $74.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.65294 | $326.47 |
| 1,000 | $0.61570 | $615.70 |
| 1,500 | $0.59493 | $892.39 |
| 2,500 | $0.56978 | $1,424.45 |
| 3,500 | $0.55381 | $1,938.34 |
| 5,000 | $0.53739 | $2,686.95 |
| 12,500 | $0.52500 | $6,562.50 |

