
CSAC1265-150M | |
|---|---|
DigiKey Part Number | 4044-CSAC1265-150MTR-ND - Tape & Reel (TR) 4044-CSAC1265-150MCT-ND - Cut Tape (CT) 4044-CSAC1265-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC1265-150M |
Description | FIXED IND 15UH 8.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 8.5 A 30mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAC1265-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1265 | |
Size / Dimension | 0.528" L x 0.498" W (13.40mm x 12.65mm) | |
Height - Seated (Max) | 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.34900 | $13.49 |
| 100 | $1.10890 | $110.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.98588 | $394.35 |
| 800 | $0.92968 | $743.74 |
| 1,200 | $0.89833 | $1,078.00 |
| 2,000 | $0.86037 | $1,720.74 |
| 2,800 | $0.83628 | $2,341.58 |
| 4,000 | $0.81250 | $3,250.00 |

