CSAB Series Low-Loss Molded Inductor

CODACA's inductor offers a magnetic-shielded structure to reduce EMI and minimize audible noise

Image of CODACA's CSAB Series Low Loss Molded Inductor CODACA's CSAB series molding power inductor has a lightweight design, saves PCB space, and is ideal for high-density mounting applications. The CSAB series features a magnetic-shielded structure to reduce electromagnetic interference (EMI), die-casted by low-loss alloy powder, with features of low impedance and small parasitic capacitance. The magnetic-shielded structure results in excellent resistance reducing EMI and minimizing audible buzzing.

The CSAB series offers 270 article values from the expanded inductance range of 0.1 μH to 150 μH and a saturation current up to 75 A. The inductors are RoHS/REACH compliant and halogen-free.

Features
  • Fully shielded for very low radio interferences and acoustic noise
  • Ultra-low buzz noise
  • Low loss, high efficiency, and wide application frequency
  • Lightweight design, space-saving, and suitable for high-density SMT
  • Compact design with high-current capability
  • AEC-Q200 compliant
Applications
  • PDAs, notebooks, desktops, and servers
  • DC/DC converters for entertainment and navigations systems
  • Noise suppression for motors: windshield wipers and power seats
  • Mirrors, heating and ventilation blowers, and HID lighting
Updated: 2023-02-28

CSAB Series Low-Loss Molded Inductors

ImageManufacturer Part NumberDescriptionToleranceCurrent - Saturation (Isat)ShieldingAvailable QuantityPriceView Details
FIXED IND 22UH 2.5A 200 MOHM SMDCSAB0730-220MFIXED IND 22UH 2.5A 200 MOHM SMD±20%3.5AShielded903 - Immediate$0.94View Details
FIXED IND 4.7UH 4.1A 60 MOHM SMDCSAB0530-4R7MFIXED IND 4.7UH 4.1A 60 MOHM SMD±20%5AShielded6941 - Immediate$0.99View Details
FIXED IND 2.2UH 4A 65 MOHM SMDCSAB0420-2R2MFIXED IND 2.2UH 4A 65 MOHM SMD±20%5AShielded3259 - Immediate$0.94View Details
FIXED IND 470NH 35A 1.2 MOHM SMDCSAB1250A-R47MFIXED IND 470NH 35A 1.2 MOHM SMD±20%50AShielded372 - Immediate$1.46View Details
FIXED IND 2.2UH 5.9A 29 MOHM SMDCSAB0530-2R2MFIXED IND 2.2UH 5.9A 29 MOHM SMD±20%9.5AShielded1635 - Immediate$0.99View Details
FIXED IND 10UH 4.8A 65 MOHM SMDCSAB0740-100MFIXED IND 10UH 4.8A 65 MOHM SMD±20%6AShielded420 - Immediate$0.94View Details
FIXED IND 6.8UH 4.9A 48 MOHM SMDCSAB0730-6R8MFIXED IND 6.8UH 4.9A 48 MOHM SMD±20%6AShielded0$0.94View Details
FIXED IND 10UH 1.8A 282 MOHM SMDCSAB0420-100MFIXED IND 10UH 1.8A 282 MOHM SMD±20%2.2AShielded1463 - Immediate$0.94View Details
FIXED IND 33UH 3A 204 MOHM SMDCSAB0750-330MFIXED IND 33UH 3A 204 MOHM SMD±20%3.3AShielded404 - Immediate$0.94View Details
FIXED IND 22UH 9.5A 23 MOHM SMDCSAB1770-220MFIXED IND 22UH 9.5A 23 MOHM SMD±20%11AShielded108 - Immediate$3.69View Details
FIXED IND 2.2UH 30A 2.5 MOHM SMDCSAB1770-2R2MFIXED IND 2.2UH 30A 2.5 MOHM SMD±20%34AShielded134 - Immediate$3.69View Details
FIXED IND 10UH 4.3A 65 MOHM SMDCSAB0750-100MFIXED IND 10UH 4.3A 65 MOHM SMD±20%5.3AShielded5565 - Immediate$0.94View Details
FIXED IND 4.7UH 22A 4.8 MOHM SMDCSAB1770-4R7MFIXED IND 4.7UH 22A 4.8 MOHM SMD±20%24AShielded130 - Immediate$3.69View Details
FIXED IND 8.2UH 16A 8.7 MOHM SMDCSAB1770-8R2MFIXED IND 8.2UH 16A 8.7 MOHM SMD±20%20AShielded132 - Immediate$3.69View Details
FIXED IND 68UH 6.2A 60 MOHM SMDCSAB1770-680MFIXED IND 68UH 6.2A 60 MOHM SMD±20%6.5AShielded487 - Immediate$3.69View Details
FIXED IND 1.5UH 33A 2.2 MOHM SMDCSAB1770-1R5MFIXED IND 1.5UH 33A 2.2 MOHM SMD±20%40AShielded150 - Immediate$3.69View Details
FIXED IND 47UH 7.1A 47 MOHM SMDCSAB1770-470MFIXED IND 47UH 7.1A 47 MOHM SMD±20%7.5AShielded107 - Immediate$3.69View Details
FIXED IND 0.33UH 9.9A 10.5 MOHMCSAB0420-R33MFIXED IND 0.33UH 9.9A 10.5 MOHM±20%12AShielded460 - Immediate$0.94View Details
FIXED IND 3.3UH 7.8A 22.0 MOHMCSAB0730-3R3MFIXED IND 3.3UH 7.8A 22.0 MOHM±20%9.5AShielded974 - Immediate$0.94View Details
FIXED IND 1UH 35A 2 MOHM SMDCSAB1770-1R0MFIXED IND 1UH 35A 2 MOHM SMD±20%41AShielded193 - Immediate$3.69View Details
Published: 2022-05-18