22 µH Shielded Molded Inductor 9.5 A 23mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1770-220M

DigiKey Part Number
4044-CSAB1770-220MTR-ND - Tape & Reel (TR)
4044-CSAB1770-220MCT-ND - Cut Tape (CT)
4044-CSAB1770-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1770-220M
Description
FIXED IND 22UH 9.5A 23 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 9.5 A 23mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAB1770-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.701" L x 0.669" W (17.80mm x 17.00mm)
Height - Seated (Max)
0.283" (7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$3.03300$30.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$2.44513$366.77
300$2.26277$678.83
450$2.16209$972.94
750$2.04119$1,530.89
1,050$2.00000$2,100.00
Manufacturers Standard Package