
CSAB0740-100M | |
|---|---|
DigiKey Part Number | 4044-CSAB0740-100MTR-ND - Tape & Reel (TR) 4044-CSAB0740-100MCT-ND - Cut Tape (CT) 4044-CSAB0740-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0740-100M |
Description | FIXED IND 10UH 4.8A 65 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4.8 A 65mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0740-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0740 | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.77300 | $7.73 |
| 100 | $0.63520 | $63.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52250 | $522.50 |
| 2,000 | $0.49273 | $985.46 |
| 3,000 | $0.47612 | $1,428.36 |
| 5,000 | $0.45602 | $2,280.10 |
| 7,000 | $0.44325 | $3,102.75 |
| 10,000 | $0.43750 | $4,375.00 |

