CPQX Series Power Inductors
CODACA power inductors feature a 3-terminal through-hole design for excellent anti-vibration
The CPQX series of super-high-current power inductors from CODACA are designed with a low-loss magnetic core and feature excellent soft saturation up to 220 A to withstand higher peak currents. These inductors are wound by flat wire with low DC resistance and high current, allowing them to achieve low temperature rise and high efficiency. The inductance value and DC bias characteristics are less affected by temperature, making the CPQX series ideal for working in high temperatures up to +155°C with no thermal aging issues. The through-hole design of three terminals increases the welding strength, resulting in excellent anti-vibration ability. The compact design saves PCB space, allowing these inductors to achieve maximum output power in a small size and to be widely used in high-power-density power supply systems.
- Flat wire, low DCR
- Compact design saves PCB space
- Magnetic shielded structure reduces EMI
- Excellent DC bias capability to handle peak current
- Inductance value and DC bias are less affected by temperature
- DC/DC converters
- New energy
- Industrial control
- High-current switching regulators
CPQX Series Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPQX2915L-1R8MC | FIXED IND 1.8UH 45A 0.67 MOHM TH | 20 - Immediate | $9.73 | View Details |
![]() | ![]() | CPQX2915H-3R3MC | FIXED IND 3.3UH 28A 2.5 MOHM TH | 18 - Immediate | $9.73 | View Details |
![]() | ![]() | CPQX2915S-4R7MC | FIXED IND 4.7UH 28A 2.5 MOHM TH | 20 - Immediate | $9.73 | View Details |
![]() | ![]() | CPQX2915H-2R2MC | FIXED IND 2.2UH 29A 1.9 MOHM TH | 40 - Immediate | $9.73 | View Details |
![]() | ![]() | CPQX2915L-170MC | FIXED IND 17UH 17A 5.8 MOHM TH | 20 - Immediate | $9.73 | View Details |
![]() | ![]() | CPQX2918H-6R2MC | FIXED IND 6.2UH 28A 3.85 MOHM TH | 20 - Immediate | $10.65 | View Details |
![]() | ![]() | CPQX2918S-100MC | FIXED IND 10UH 28A 3.85 MOHM TH | 20 - Immediate | $10.65 | View Details |
![]() | ![]() | CPQX2918S-180MC | FIXED IND 18UH 21.5A 6.25 MOHM | 20 - Immediate | $10.65 | View Details |
![]() | ![]() | CPQX2918H-120MC | FIXED IND 12UH 21.5A 6.25 MOHM | 20 - Immediate | $10.65 | View Details |
![]() | ![]() | CPQX2918L-150MC | FIXED IND 15UH 28A 3.85 MOHM TH | 40 - Immediate | $10.65 | View Details |
![]() | ![]() | CPQX2918H-3R9MC | FIXED IND 3.9UH 32A 2.4 MOHM TH | 20 - Immediate | $10.65 | View Details |
![]() | ![]() | CPQX2918L-270MC | FIXED IND 27UH 21.5A 6.25 MOHM | 20 - Immediate | $10.65 | View Details |