17 µH Shielded Wirewound Inductor 17 A 5.8mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPQX2915L-170MC

DigiKey Part Number
4044-CPQX2915L-170MCTR-ND - Tape & Reel (TR)
4044-CPQX2915L-170MCCT-ND - Cut Tape (CT)
4044-CPQX2915L-170MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPQX2915L-170MC
Description
FIXED IND 17UH 17A 5.8 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17 µH Shielded Wirewound Inductor 17 A 5.8mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
5.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 3 PC Pin
Supplier Device Package
2915
Size / Dimension
1.102" L x 0.984" W (28.00mm x 23.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.73000$9.73
10$7.99900$79.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20$7.54250$150.85
40$7.11200$284.48
60$6.87200$412.32
100$6.58120$658.12
140$6.39657$895.52
200$6.20675$1,241.35
500$5.87500$2,937.50
Manufacturers Standard Package