
CPQX2918L-150MC | |
|---|---|
DigiKey Part Number | 4044-CPQX2918L-150MCTR-ND - Tape & Reel (TR) 4044-CPQX2918L-150MCCT-ND - Cut Tape (CT) 4044-CPQX2918L-150MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPQX2918L-150MC |
Description | FIXED IND 15UH 28A 3.85 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 28 A 3.85mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | 2918 | |
Size / Dimension | 1.102" L x 0.984" W (28.00mm x 23.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.65000 | $10.65 |
| 10 | $8.76100 | $87.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $8.26100 | $165.22 |
| 40 | $7.78975 | $311.59 |
| 60 | $7.52667 | $451.60 |
| 100 | $7.20840 | $720.84 |
| 140 | $7.00629 | $980.88 |
| 200 | $6.79840 | $1,359.68 |
| 500 | $6.50000 | $3,250.00 |

