STS Series IP67 Surface Mount Tact Switches
CIT Relay & Switch's STS series switches are rated IP67 with a silicon rubber seal and actuator length and gram force options
With a sealing degree of IP67, CIT Relay & Switch's STS series gull wing surface mount tact switches offer actuation force options of 200 gF or 260 gF, actuator length options of 4.3 mm, 5.0 mm, and 7.3 mm.
- 7.2 mm square
- Contact arrangement: SPST, momentary function
- Electrical rating: 50 mA at 48 VDC
- Electrical life: 500,000 cycles
- Contact resistance: less than 50 milliohms
- Actuation travel: 0.45 mm (+0.2 mm / -0.1 mm)
- Dielectric strength: 250 VRMS
- Operating temperature: -40°C to +85°C
STS Series IP67 Surface Mount Tact Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STS4.3LF260QG | SWITCH TACTILE SPST-NO 0.05A 48V | 1010 - Immediate | $0.45 | View Details |
![]() | ![]() | STS5.0LF260QG | SWITCH TACTILE SPST-NO 0.05A 48V | 1896 - Immediate | $0.45 | View Details |
![]() | ![]() | STS7.0LF200QG | SWITCH TACTILE SPST-NO 0.05A 48V | 915 - Immediate | $0.48 | View Details |
![]() | ![]() | STS7.0LF260QG | SWITCH TACTILE SPST-NO 0.05A 48V | 1390 - Immediate | $0.48 | View Details |