
STS7.0LF200QG | |
|---|---|
DigiKey Part Number | 2449-STS7.0LF200QGTR-ND - Tape & Reel (TR) 2449-STS7.0LF200QGCT-ND - Cut Tape (CT) 2449-STS7.0LF200QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS7.0LF200QG |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.20mm x 7.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.41200 | $4.12 |
| 25 | $0.38480 | $9.62 |
| 100 | $0.34410 | $34.41 |
| 250 | $0.31876 | $79.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.29261 | $204.83 |
| 1,400 | $0.27667 | $387.34 |
| 2,100 | $0.26800 | $562.80 |
| 3,500 | $0.25778 | $902.23 |
| 4,900 | $0.25147 | $1,232.20 |
| 7,000 | $0.24515 | $1,716.05 |

