Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS5.0LF260QG

DigiKey Part Number
2449-STS5.0LF260QGTR-ND - Tape & Reel (TR)
2449-STS5.0LF260QGCT-ND - Cut Tape (CT)
2449-STS5.0LF260QGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS5.0LF260QG
Description
SWITCH TACTILE SPST-NO 0.05A 48V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
7.20mm x 7.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Material
Polyamide (PA6T), Nylon 6T
Actuator Type
Standard
Switch Travel
0.45mm
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
5.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,896
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.38800$3.88
25$0.36240$9.06
100$0.32410$32.41
250$0.30028$75.07
500$0.28342$141.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.26774$267.74
2,000$0.25336$506.72
3,000$0.24556$736.68
5,000$0.23641$1,182.05
7,000$0.23077$1,615.39
10,000$0.22514$2,251.40
Manufacturers Standard Package