High-Power Telecom POWrFuse™ - PF-N Series
Bourns industrial fuse link is designed to the UL 248-1 safety standard to provide DC power distribution circuit protection
Bourns' model PF-N series POWrFuse high-power telecom power fuses are industrial fuse links with a high power rating, designed to the UL 248 standard. The model PF-N telecom power fuse is specially designed to meet the UL 248-1 standard and provide current-limiting and short-circuit protection in the DC power distribution circuits of telecommunication systems.
- Operation up to 170 VDC to provide current limiting short-circuit protection
- UL Recognized with a 100 kA interrupting rating
- UL 248-1 compliant
- Operating temperature range: -55°C to +125°C
- PCB mounting configuration
- Short-circuit current protection
- DC power distribution systems
- Telecommunication equipment
POWrFuse™ Horizontal PCB Mount - PF-N Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PF-NT2-40 | FUSE TH HRZ 170VDC 40A | 0 - Immediate | $24.04 | View Details |
![]() | ![]() | PF-NT2-50 | FUSE TH HRZ 170VDC 50A | 0 - Immediate 8 - Marketplace | $19.84 | View Details |
![]() | ![]() | PF-NT2-60 | FUSE TH HRZ 170VDC 60A | 0 - Immediate | $24.04 | View Details |
![]() | ![]() | PF-NT2-80 | FUSE TH HRZ 170VDC 80A | 90 - Immediate | $38.51 | View Details |
POWrFuse™ Vertical PCB Mount - PF-N Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PF-NT5-40 | FUSE TH VRT 170VDC 40A | 100 - Immediate | $36.08 | View Details |
![]() | ![]() | PF-NT5-50 | FUSE TH VRT 170VDC 50A | 0 - Immediate | $24.87 | View Details |
![]() | ![]() | PF-NT5-60 | FUSE TH VRT 170VDC 60A | 0 - Immediate | $25.71 | View Details |
![]() | ![]() | PF-NT5-80 | FUSE TH VRT 170VDC 80A | 0 - Immediate | $27.37 | View Details |