
PF-NT5-60 | |
|---|---|
DigiKey Part Number | 118-PF-NT5-60-ND |
Manufacturer | |
Manufacturer Product Number | PF-NT5-60 |
Description | FUSE TH VRT 170VDC 60A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 60A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Applications Telecom |
Manufacturer Bourns Inc. | Approval Agency cURus |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Box | Breaking Capacity @ Rated Voltage 100kA |
Part Status Active | Package / Case Radial Bend Cylinder |
Mounting Type Through Hole | Size / Dimension 0.575" Dia x 1.266" L (14.60mm x 32.15mm) |
Fuse Type Cartridge | Melting I²t 6454.0 |
Current Rating (Amps) 60A | DC Cold Resistance 0.0009 Ohms |
Voltage Rating - DC 170 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $25.70820 | $2,570.82 |

