
PF-NT5-40 | |
|---|---|
DigiKey Part Number | 118-PF-NT5-40-ND |
Manufacturer | |
Manufacturer Product Number | PF-NT5-40 |
Description | FUSE TH VRT 170VDC 40A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - DC | 170 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.575" Dia x 1.266" L (14.60mm x 32.15mm) | |
Melting I²t | 1974.0 | |
DC Cold Resistance | 0.00156 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.37000 | $34.37 |
| 5 | $28.51200 | $142.56 |
| 10 | $26.30300 | $263.03 |
| 50 | $21.78720 | $1,089.36 |
| 100 | $20.07540 | $2,007.54 |
| 250 | $18.00144 | $4,500.36 |
| 500 | $16.87500 | $8,437.50 |

