Automotive Shielded Power Inductors - SRR5228A/SRR5828A Series

Bourns’ SRR5228A and SRR5828A series inductors are designed with a ferrite core and shield for low magnetic field radiation

Image of Bourns' Automotive Shielded Power Inductors - SRR5228A/SRR5828A Series Bourns' SRR5228A and SRR5828A series power inductors have a ferrite core and ferrite shield for low magnetic field radiation, making them ideal for applications where low-noise operating environments are essential. They are well-suited for DC-DC converters and power supplies in consumer, industrial, and telecom applications requiring higher inductor reliability. Because of their construction, the SRR series inductors are AEC-Q200 compliant and authorized for use in automotive driver assistant devices, infotainment systems, and lighting.

Selector Guide (Click to Enlarge)

Image of Bourns' SRR5228A/SRR5828A Series Selector Guide

Features
  • Shielded construction – low radiation
  • Inductance range up to 1000 μH
  • Heating current up to 5.2 A
  • AEC-Q200 compliant
Applications
  • Automotive systems
  • DC-DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Automotive Grade - SRR5228A Series

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 3.3UH 2.8A 32 MOHM SMDSRR5228A-3R3YFIXED IND 3.3UH 2.8A 32 MOHM SMD3.3 µH387 - Immediate$0.89View Details
FIXED IND 68UH 650MA 550 MOHMSRR5228A-680MFIXED IND 68UH 650MA 550 MOHM68 µH282 - Immediate$0.89View Details
FIXED IND 100UH 570MA 800 MOHMSRR5228A-101MFIXED IND 100UH 570MA 800 MOHM100 µH0 - Immediate$0.52View Details
FIXED IND 180UH 400MA 1.55 OHMSRR5228A-181MFIXED IND 180UH 400MA 1.55 OHM180 µH0 - Immediate$0.52View Details
FIXED IND 470UH 240MA 4.3 OHMSRR5228A-471MFIXED IND 470UH 240MA 4.3 OHM470 µH227 - Immediate$0.89View Details
FIXED IND 1MH 160MA 8.7 OHM SMDSRR5228A-102MFIXED IND 1MH 160MA 8.7 OHM SMD1 mH44 - Immediate$0.89View Details

Automotive Grade - SRR5828A Series

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 3.3UH 3.2A 35 MOHM SMDSRR5828A-3R3YFIXED IND 3.3UH 3.2A 35 MOHM SMD3.3 µH260 - Immediate$0.98View Details
FIXED IND 68UH 800MA 470 MOHMSRR5828A-680MFIXED IND 68UH 800MA 470 MOHM68 µH209 - Immediate$1.02View Details
FIXED IND 180UH 480MA 1.1 OHMSRR5828A-181MFIXED IND 180UH 480MA 1.1 OHM180 µH150 - Immediate$0.98View Details
FIXED IND 100UH 600MA 645 MOHMSRR5828A-101MFIXED IND 100UH 600MA 645 MOHM100 µH0 - Immediate$1.02View Details
FIXED IND 1MH 150MA 7.3 OHM SMDSRR5828A-102MFIXED IND 1MH 150MA 7.3 OHM SMD1 mH375 - Immediate$0.98View Details
Published: 2024-03-26