
SRR5828A-101M | |
|---|---|
DigiKey Part Number | 118-SRR5828A-101MTR-ND - Tape & Reel (TR) 118-SRR5828A-101MCT-ND - Cut Tape (CT) 118-SRR5828A-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5828A-101M |
Description | FIXED IND 100UH 600MA 645 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 600 mA 645mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 645mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 530mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.83800 | $8.38 |
| 100 | $0.68940 | $68.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.61290 | $245.16 |
| 800 | $0.57793 | $462.34 |
| 1,200 | $0.55842 | $670.10 |
| 2,000 | $0.53479 | $1,069.58 |
| 2,800 | $0.51979 | $1,455.41 |
| 4,000 | $0.50437 | $2,017.48 |

