FR-410, High-Power Desoldering Station
American Hakko's FR-410 provides 140 W of power and has the widest selection of nozzle configurations that can meet almost every need
The American Hakko FR-410 desoldering station is designed to fit that need and bridge the gap in power between the 70 W, American Hakko, FM-204, desoldering station and the 300 W, American Hakko, FR-400, ultra-heavy-duty desoldering station. The station includes the same popular features from the American Hakko FR-400, which include an anti-clogging feature that helps ensure instantaneous application of peak vacuum pressure to the solder joint.
Features
- Delay timer to prevent premature release of the vacuum system before solder has cleared the heater and is captured in the solder collection chamber
- Large, easy-to-read display that includes a vacuum level indicator to let the user know if there are restrictions building that will need to be cleaned out
- Three user-programmable presets
- Process control password lockout to prevent any unauthorized changes to the systems operation or setup
- Two variations: gun-type (FR-4101) desoldering handpiece, or pencil-type (FR-4102) desoldering handpiece
- Each handpiece has an easy-access solder collection chamber that is simple to clean
- Easy-to-change heater cartridge with American Hakko composite ceramic technology
- Independent nozzle which provides a low cost of operation
- Basic maintenance kit with a variety of basic cleaning tools and replacement filters
FR-410, High-Power Desoldering Station
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FR410-02 | DESOLDER STATION 190W 1 CH 120V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FR410-03 | DESOLDER STATION 190W 1 CH 120V | 0 - Immediate | See Page for Pricing | View Details |
Nozzles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | N61-01 | NOZZLE,0.6MM,THIN PAD,FR-4101/41 | 33 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-02 | NOZZLE,0.8MM,THIN PAD,FR-4101/41 | 6 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-03 | NOZZLE,1.0MM,THIN PAD,FR-4101/41 | 81 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-04 | NOZZLE,0.8MM,EXT.,FR-4101/4102 | 50 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-05 | NOZZLE,1.0MM,EXT.,FR-4101/4102 | 491 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-06 | NOZZLE,1.3MM,EXT.,FR-4101/4102 | 245 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-07 | NOZZLE,0.8MM,FR-4101/4102 | 60 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-08 | NOZZLE,1.0MM,FR-4101/4102 | 201 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-09 | NOZZLE,1.3MM,FR-4101/4102 | 159 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-10 | NOZZLE,1.6MM,FR-4101/4102 | 474 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-11 | NOZZLE,0.8MM,EXTRA LONG,FR-4101/ | 40 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-12 | NOZZLE,1.0MM,EXTRA LONG,FR-4101/ | 33 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-13 | NOZZLE,1.3MM,EXTRA LONG,FR-4101/ | 12 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-14 | NOZZLE 1.6MM FR-4101/4102 | 43 - Immediate | $25.95 | View Details |
![]() | ![]() | N61-15 | NOZZLE,3 X 1MM,FR-4101/4102 | 36 - Immediate | $28.72 | View Details |
![]() | ![]() | N61-16 | NOZZLE,4 X 1MM,FR-4101/4102 | 15 - Immediate | $28.72 | View Details |
![]() | ![]() | N61-17 | NOZZLE,2.3MM,EXTRA LONG,FR-4101/ | 29 - Immediate | $25.95 | View Details |