
N61-11 | |
|---|---|
DigiKey Part Number | 1691-1218-ND |
Manufacturer | |
Manufacturer Product Number | N61-11 |
Description | NOZZLE,0.8MM,EXTRA LONG,FR-4101/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For FR-410, FR-4101, FR-4102 |
Datasheet | Datasheet |
Category | Tip Type Desoldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Nozzle |
Series | Length 0.433" (11.00mm) |
Packaging Bag | Diameter 0.031" (0.80mm) ID, 0.083" (2.10mm) OD |
Part Status Active | For Use With/Related Products FR-410, FR-4101, FR-4102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.95000 | $25.95 |
| 5 | $23.55000 | $117.75 |
| 10 | $22.58500 | $225.85 |
| 25 | $21.37080 | $534.27 |
| 50 | $20.49580 | $1,024.79 |
| 100 | $19.65660 | $1,965.66 |
| 500 | $19.37006 | $9,685.03 |











