Desoldering Tip Nozzle For FR-410, FR-4101, FR-4102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N61-12

DigiKey Part Number
1691-1219-ND
Manufacturer
Manufacturer Product Number
N61-12
Description
NOZZLE,1.0MM,EXTRA LONG,FR-4101/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desoldering Tip Nozzle For FR-410, FR-4101, FR-4102
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Desoldering
Manufacturer
American Hakko Products, Inc.
Tip Shape
Nozzle
Series
Length
0.433" (11.00mm)
Packaging
Bag
Diameter
0.039" (1.00mm) ID, 0.091" (2.30mm) OD
Part Status
Active
For Use With/Related Products
FR-410, FR-4101, FR-4102
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.95000$25.95
5$23.55000$117.75
10$22.58500$225.85
25$21.37080$534.27
50$20.49580$1,024.79
100$19.65660$1,965.66
500$19.37006$9,685.03
Manufacturers Standard Package