Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
iVS-Slide8

In summary, Artesyn Embedded Technologies’ iVS modular configurable AC/DC power supply series offers a range of modules that can be tailored to the designer’s needs. The iVS supplies are available in single, dual, and triple output modules, with power ratings from 210W to 1500W. The modules can be configured to accept input voltages from 85VAC to 264VAC, 47 to 440Hz, or 120VDC to 300VDC and with an efficiency of up to 85% at full case load. Additionally, the operating temperature range is -40ºC to +70ºC ambient. The iVS series is fully configurable, including input and output OK signals and indicators on both the case and module, inhibit and enable, and output UP/DOWN sequencing. Also, the series features I2C control which allows users to program and monitor both current and temperature, plus control voltage adjustment on all outputs. The iVS uses standard iMP modules for user flexibility as well as field upgradeable firmware, comes with full medical EN60601 approval and is backed by a three year warranty.

PTM Published on: 2011-11-14