Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
642,493 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | - | 100 @ 150mA, 10V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
595,707 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
104,328 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 10V | 350 mW | 200MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
19,893 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
767,989 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.02206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
359,007 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.02162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
222,505 In Stock | 1 : $0.11000 Cut Tape (CT) 10,000 : $0.01662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
56,058 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.02184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,245,530 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
969,559 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
355,943 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
296,239 In Stock | 1 : $0.12000 Cut Tape (CT) 10,000 : $0.01933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
219,150 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 350 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
217,815 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
190,797 In Stock | 1 : $0.12000 Cut Tape (CT) 10,000 : $0.01933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
82,231 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
19,034 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
352,888 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | 100nA | 100 @ 150mA, 1V | 310 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
266,593 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 310 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
245,281 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
30,301 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
23,445 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
22,830 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 250 mW | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
1,293 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
1,214,248 In Stock 90,000 Factory | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.02628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |