Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,807 In Stock | 1 : $0.11000 Cut Tape (CT) 4,500 : $0.06104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 11.5V | 87A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | |||
202,108 In Stock | 1 : $0.13000 Cut Tape (CT) 15,000 : $0.03427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
210,495 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.03972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 13V | 4A (8/20µs) | - | No | General Purpose | 8pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
53,865 In Stock | 1 : $0.14000 Cut Tape (CT) 5,000 : $0.05314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
40,050 In Stock | 1 : $0.16000 Cut Tape (CT) 15,000 : $0.16073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 4V | 6V | 8V | 20A (8/20µs) | 160W | No | USB | 0.65pF @ 1MHz | - | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | ||
151,864 In Stock This product has a maximum purchase limit | 1 : $0.17000 Cut Tape (CT) 8,000 : $0.02624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
109,742 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.09391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 20V (Max) | 21V | 30V | 3A (8/20µs) | 90W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
21,912 In Stock | 1 : $0.17000 Cut Tape (CT) 10,000 : $0.02457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 5.8V | - | - | - | No | General Purpose | 32pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
20,466 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.04739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V | 5.8V | - | - | - | No | General Purpose | 25pF @ 1MHz | - | - | - | Surface Mount | SOT-553 | ESV | ||
174,176 In Stock | 1 : $0.18000 Cut Tape (CT) 15,000 : $0.03427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6.1V | 10V (Typ) | 9A (8/20µs) | 132W | No | HDMI | 3.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
118,919 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.02617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 5.8V | 20V | 4A (8/20µs) | 80W | No | - | 8.5pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
74,815 In Stock | 1 : $0.18000 Cut Tape (CT) 8,000 : $0.08318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 12.5V | 3A (8/20µs) | 38W | No | General Purpose | 10pF @ 1MHz | -55°C ~ 145°C (TJ) | - | - | Surface Mount | SOD-882 | LLP1006-2M | ||
225,443 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.07244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V | 6A (8/20µs) | 90W | No | USB | 12pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOT-5X3 | ||
109,408 In Stock | 1 : $0.21000 Cut Tape (CT) 5,000 : $0.03849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6.7V | 16V | 3A | 45W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 | |||
35,612 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.10332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 36V | 39V | 61V | 3A (8/20µs) | 170W | No | CAN | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323-3 | ||
262,020 In Stock This product has a maximum purchase limit | 1 : $0.21000 Cut Tape (CT) 8,000 : $0.03259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 14.1V | 11.2A (8/20µs) | 158W | No | General Purpose | 105pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
100,096 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.03455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V | 9V | 13V | 6A | 72W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
92,172 In Stock This product has a maximum purchase limit | 1 : $0.21000 Cut Tape (CT) 8,000 : $0.03324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
83,966 In Stock | 1 : $0.21000 Cut Tape (CT) 8,000 : $0.09028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 7V | 17V | 2A (8/20µs) | 34W | No | General Purpose | 0.33pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | LLP1006-2M | ||
71,866 In Stock This product has a maximum purchase limit | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 18.6V | 9.4A (8/20µs) | 174W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
4,065 In Stock | 1 : $0.21000 Cut Tape (CT) 5,000 : $0.07784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 13V | 14.4V | 21.5V | 18.6A | 400W | Yes | General Purpose | - | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
66,401 In Stock | 1 : $0.22000 Cut Tape (CT) 5,000 : $0.07564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 58V | 64.4V | 93.6V | 4.3A | 400W | Yes | General Purpose | - | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
10,923 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.05728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V (Max) | 8.2V (Typ) | 11.8V (Typ) | 2.5A (8/20µs) | - | No | HDMI | 0.3pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
467,999 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.06807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 15.5V | 12A (8/20µs) | 350W | No | General Purpose | 350pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
1,970 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | - | - | 50W | No | General Purpose | 32pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 |