Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,613 In Stock | 1 : $0.96000 Cut Tape (CT) 2,000 : $0.47428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.3V | 0 V ~ 80 V | 0 V ~ 80 V | 150 mA | 12 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOIC | - | - | - | ||
33,050 In Stock | 1 : $1.01000 Cut Tape (CT) 2,000 : $0.68831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
6,705 In Stock | 1 : $1.06000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
12,179 In Stock | 1 : $1.15000 Cut Tape (CT) 1,000 : $0.81320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
35,073 In Stock | 1 : $1.16000 Cut Tape (CT) 3,000 : $0.46173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | CUL, CQC, UL, VDE | - | - | |||
8,043 In Stock | 1 : $1.20000 Cut Tape (CT) 2,000 : $0.82043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
1,572 In Stock | 1 : $1.29000 Cut Tape (CT) 1,000 : $0.91404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
28,241 In Stock | 1 : $1.34000 Cut Tape (CT) 3,000 : $0.89700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -55°C ~ 125°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
22,327 In Stock | 1 : $1.34000 Cut Tape (CT) 3,000 : $0.89700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
10,343 In Stock | 1 : $1.34000 Cut Tape (CT) 3,000 : $0.89700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
226 In Stock | 1 : $1.39000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
25,943 In Stock | 1 : $1.42000 Cut Tape (CT) 2,000 : $0.96971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
4,888 In Stock | 1 : $1.44000 Cut Tape (CT) 3,000 : $0.96035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 2 Ohms | Gull Wing | -40°C ~ 110°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | cUL, UL, VDE | - | - | |||
1,097 In Stock | 1 : $1.46000 Cut Tape (CT) 2,000 : $0.98772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 150 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
13,587 In Stock | 1 : $1.47000 Cut Tape (CT) 2,000 : $1.00678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
13,516 In Stock | 1 : $1.49000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
2,514 In Stock 11,600 Factory | 1 : $1.54000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
21,428 In Stock | 1 : $1.55000 Cut Tape (CT) 2,000 : $1.06045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 400 V | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
16,038 In Stock | 1 : $1.58000 Cut Tape (CT) 2,000 : $1.08065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
6,744 In Stock | 1 : $1.58000 Cut Tape (CT) 2,000 : $1.08065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 0 V ~ 100 V | 150 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
3,892 In Stock | 1 : $1.58000 Cut Tape (CT) 2,000 : $1.08065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 0 V ~ 100 V | 150 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
821 In Stock | 1 : $1.58000 Cut Tape (CT) 2,000 : $1.08065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 0 V ~ 100 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
18,632 In Stock | 1 : $1.62000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus, UL | - | - | |||
1,137 In Stock | 1 : $1.62000 Cut Tape (CT) 2,000 : $1.10275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 0 V ~ 400 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
3,527 In Stock | 1 : $1.63000 Cut Tape (CT) 1,000 : $1.15442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 400 V | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - |