RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,471 In Stock | 1 : $2.43000 Cut Tape (CT) 5,000 : $1.30000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 54Mbps | 21dBm | -105dBm | GPIO, I2C, I2S, SPI, JTAG, UART, USB | Antenna Not Included | - | 4MB Flash, 400kB SRAM, 384kB ROM | 3V ~ 3.6V | 84mA ~ 87mA | 276mA ~ 335mA | Surface Mount | -40°C ~ 105°C (TA) | 32-VFQFN Exposed Pad | |||
18,731 In Stock | 1 : $3.17000 Cut Tape (CT) 650 : $2.13471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -104dBm | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | PCB Trace | ESP32-C3FN4 | 4MB Flash, 384kB ROM, 400kB SRAM | 3V ~ 3.6V | 82mA ~ 84mA | 290mA ~ 350mA | Surface Mount | -40°C ~ 85°C (TA) | 53-SMD Module | |||
9,837 In Stock | 1 : $3.28000 Cut Tape (CT) 650 : $1.90000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -105dBm | GPIO, I2C, I2S, SPI, JTAG, UART, USB | PCB Trace | ESP32-C3 | 4MB Flash, 400kB SRAM, 384kB ROM | 3V ~ 3.6V | 82mA ~ 84mA | 280mA ~ 345mA | Surface Mount | -40°C ~ 85°C (TA) | 19-SMD Module | |||
1,053 In Stock | 1 : $3.40000 Cut Tape (CT) 650 : $1.95000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, SPI, JTAG, PWM, UART, USB | Antenna Not Included, U.FL | ESP32-C3 | 4MB Flash, 384kB ROM, 408kB SRAM | 3V ~ 3.6V | 82mA ~ 84mA | 280mA ~ 345mA | Surface Mount | -40°C ~ 105°C (TA) | 19-SMD Module | |||
1,919 In Stock | 1 : $3.51000 Cut Tape (CT) 650 : $2.00002 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) - | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -105dBm | GPIO, I2C, I2S, SPI, JTAG, UART, USB | PCB Trace | ESP32-C3 | 4MB Flash, 400kB SRAM, 384kB ROM | 3V ~ 3.6V | 82mA ~ 84mA | 280mA ~ 345mA | Surface Mount | -40°C ~ 105°C (TA) | 32-SMD Module | |||
1,056 In Stock | 1 : $3.59000 Tray | Tray | Active | - | Bluetooth | Bluetooth v6.0 | GFSK, O-QPSK | 2.4GHz | 2Mbps | 11dBm | -108dBm | ADC, GPIO, UART | PCB Trace | - | - | 1.9V ~ 3.6V | 16mA ~ 20mA | 22mA ~ 49mA | Surface Mount | -40°C ~ 85°C | 30-SMD Module | |||
1,177 In Stock | 1 : $4.00000 Cut Tape (CT) 960 : $4.00002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.2 | - | 2.4GHz | 96Mbps | - | - | GPIO, SPI | Castellation | CYW43439 | - | 1.8V, 3.3V | - | - | Surface Mount | -30°C ~ 70°C | 21-SMD Module | ||
3,336 In Stock | 1 : $4.07000 Cut Tape (CT) 650 : $2.30000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 13dBm | -98dBm | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | Integrated, Trace | ESP32 | 448kB ROM, 536kB SRAM | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | Chassis Mount | -40°C ~ 85°C (TA) | Module | |||
3,043 In Stock | 1 : $4.13000 Tray | Tray | Active | - | 802.15.4, Bluetooth | Bluetooth v6.0, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 12dBm | -103dBm | ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART | PCB Trace | PIC32CX1012BZ25048 | 1MB Flash, 128kB SRAM | 1.9V ~ 3.6V | 20.6mA | 22.7mA ~ 42.8mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | |||
2,590 In Stock | 1 : $4.18000 Cut Tape (CT) 650 : $2.38000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 13dBm | -98dBm | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | Integrated, Trace | ESP32 | 448kB ROM, 536kB SRAM | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | Chassis Mount | -40°C ~ 125°C (TA) | Module | |||
423 In Stock | 1 : $4.28000 Tray | Tray | Active | - | Bluetooth | Bluetooth v6.0 | GFSK, O-QPSK | 2.4GHz | 2Mbps | 12dBm | -102dBm | ADC, GPIO, UART | PCB Trace | - | - | 1.9V ~ 3.6V | 20.6mA | 22.7mA ~ 42.8mA | Surface Mount | -40°C ~ 85°C | 30-SMD Module | |||
737 In Stock | 1 : $4.29000 Cut Tape (CT) 650 : $3.20002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | WiFi | 802.11b/g/n | 64-QAM, BPSK, CCK, OFDM | 2.4GHz ~ 2.5GHz | 72.2Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART | Integrated, Trace | ESP8266EX | 4MB Flash, 50kB RAM | 2.7V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
1,696 In Stock | 1 : $4.31000 Cut Tape (CT) 650 : $2.45002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 150Mbps | 19.5dBm | -97dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | ESP32-S2FN4R2 | 4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM | 3V ~ 3.6V | 63mA ~ 68mA | 160mA ~ 310mA | Surface Mount | -40°C ~ 85°C (TA) | 56-SMD Module | |||
10,963 In Stock | 1 : $4.35000 Cut Tape (CT) 1,000 : $3.55000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.3GHz ~ 2.5GHz | 2Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52810 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 11.2mA | 15mA | Surface Mount | -40°C ~ 85°C | 47-SMD Module | |||
6,144 In Stock | 1 : $4.40000 Cut Tape (CT) 650 : $2.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth, WiFi | 802.11ax, Bluetooth v5.0, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.4GHz | 150Mbps | 21dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | PCB Trace | - | 4MB Flash | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | Surface Mount | -40°C ~ 85°C (TA) | 53-SMD Module | |||
2,144 In Stock | 1 : $4.51000 Cut Tape (CT) 650 : $2.57000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth, WiFi | 802.11ax, Bluetooth v5.0, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.4GHz | 150Mbps | 21dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | PCB Trace | - | 4MB Flash | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | Surface Mount | -40°C ~ 105°C (TA) | 53-SMD Module | |||
640 In Stock | 1 : $4.51000 Cut Tape (CT) 650 : $2.56002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 150Mbps | 19.5dBm | -97dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | ESP32-S2R2 | 4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM | 3V ~ 3.6V | 71mA ~ 75mA | 165mA ~ 310mA | Surface Mount | -40°C ~ 85°C (TA) | 41-SMD Module | |||
617 In Stock | 1 : $4.56000 Cut Tape (CT) 650 : $2.60002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth, WiFi | 802.11ax, Bluetooth v5.0, Zigbee® | CCK, DSSS, OFDM, O-QPSK | 2.4GHz | 150Mbps | 20.5dBm | -105.5dBm | ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART, USB | Antenna Not Included | ESP32-C6 | 4MB Flash | 3V ~ 3.6V | 73mA ~ 82mA | 84mA ~ 382mA | Surface Mount | -40°C ~ 105°C (TA) | 61-SMD Module | |||
1,527 In Stock | 1 : $4.80000 Cut Tape (CT) 1,000 : $3.94001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth | Bluetooth v6.0, Matter, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -106dBm | GPIO, I2S, JTAG, PWM, SPI, UART | Integrated, Chip | nRF54L15 | 256kB RAM | 1.7V ~ 3.5V | - | - | Surface Mount | -40°C ~ 105°C | Module | |||
3,427 In Stock | 1 : $4.82000 Cut Tape (CT) 1,000 : $3.25421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | - | 2.4GHz | 2Mbps | 4dBm | -97dBm | ADC, GPIO, I2C, SPI, UART | PCB Trace | nRF52805 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 4.6mA | 4.6mA | Surface Mount | -40°C ~ 85°C | 14-SMD Module | ||
28,957 In Stock | 1 : $4.84000 Cut Tape (CT) 650 : $2.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Integrated, Trace | ESP32-D0WD-V3 | 4MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
1,521 In Stock | 1 : $4.84000 Cut Tape (CT) 2,000 : $2.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | 8DPSK, DSSS, DQPSK, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -97dBm | ADC, I2C, I2S, SDIO, SPI, PWM, UART | Antenna Not Included, I-PEX | - | 4MB Flash | 3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | Surface Mount | -40°C ~ 85°C | 48-TFQFN Exposed Pad | |||
618 In Stock | 1 : $4.84000 Cut Tape (CT) 650 : $2.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Antenna Not Included, U.FL | ESP32-D0WD-V3 | 4MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
2,720 In Stock | 1 : $4.95000 Cut Tape (CT) 650 : $2.85002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth, WiFi | Bluetooth v5.0, Zigbee® | - | 2.4GHz | - | - | - | GPIO, I2C, I2S, PWM, SPI, UART | PCB Trace | ESP32-C6 | 4MB Flash | - | - | - | Surface Mount | - | 28-SMD Module | |||
12,793 In Stock | 1 : $5.06000 Cut Tape (CT) 650 : $2.68002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Integrated, Trace | ESP32-D0WD-V3 | 4MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 105°C | 38-SMD Module |