LED White Lighting

Results: 44,029
Stocking Options
Environmental Options
Media
Exclude
44,029Results

Showing
of 44,029
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0806 (2016 Metric)
LED MP2016 COOL WHITE 6500K 2016
Luminus Devices Inc.
2,091,497
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.02481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
24lm (Typ)
60mA
3V
133 lm/W
80
120mA
110°
-
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.52mm)
J Series, 3030
LED J COOL WHITE 5000K SMD
Cree LED
36,310
In Stock
1 : $0.11000
Cut Tape (CT)
5,000 : $0.06620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
146lm (Typ)
350mA
3.2V
130 lm/W
80
400mA
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.72mm)
xxx2835
LED J NEUTRAL WHT 4000K 1411
Cree LED
55,675
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.07354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K 3-Step MacAdam Ellipse
30lm (Typ)
32lm (Typ)
55mA
2.67V
218 lm/W
80
480mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
MFG_BXFN-50G-21H-18C-00-0-3
LED F90 WARM WHT 3500K 1411
Bridgelux
244,676
In Stock
1 : $0.17000
Cut Tape (CT)
17,000 : $0.04313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K 3-Step MacAdam Ellipse
32lm (Typ)
35lm (Typ)
65mA
2.72V
200 lm/W
89
240mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
2-SMD, No Lead
LED ASMY-CWG0 WHT 4500K 2216
Broadcom Limited
86,303
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.07958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4500K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
-
-
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
CLA1A-WKW/MKW Series
LED COOL WHITE 5500K 4PLCC
Cree LED
8,209
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.21600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5500K
-
7lm (Typ)
30mA
3.6V
65 lm/W
72 (Typ)
35mA
-
-
-
Surface Mount
4-PLCC
4-PLCC
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.083" (2.10mm)
65,665
In Stock
1 : $0.28000
Cut Tape (CT)
4,500 : $0.08523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K 3-Step MacAdam Ellipse
-
37lm (Typ)
65mA
2.78V
203 lm/W
80
200mA
120°
-
-
Surface Mount
2211 (5630 Metric)
5630
0.205" L x 0.118" W (5.20mm x 3.00mm)
0.033" (0.85mm)
L130-NSC1HA30000C1
LUXEON MID-POWER 3030 HE PLUS
Lumileds
243,550
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.09019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
1850K
-
32lm (Typ)
65mA
2.7V
183 lm/W
50
480mA
110°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.030" (0.76mm)
WL-SWTP Series
LED WL-SWTP COOL WHT 6000K 3014
Würth Elektronik
24,945
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.14375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6000K
-
8lm (Typ)
20mA
3V
133 lm/W
85 (Typ)
30mA
120°
-
-
Surface Mount
1206 (3216 Metric)
3014
0.118" L x 0.055" W (3.00mm x 1.40mm)
0.031" (0.80mm)
LUXEON 2835
LED LUXEON FRESHFOCUS MARB MEAT
Lumileds
56,060
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.11944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
30lm (Typ)
120mA
3V
84 lm/W
-
240mA
120°
-
-
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
L1HZ-4080100000000
LED LUXEON NEUT WHT 4000K 0505
Lumileds
10,996
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.24222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
108lm (Typ)
-
350mA
2.8V
-
80
700mA
120°
-
-
Surface Mount
0505 (1313 Metric)
0505
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.017" (0.43mm)
11,040
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.39035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K 3-Step MacAdam Ellipse
361lm (Typ)
394lm (Typ)
400mA
5.77V
171 lm/W
80
1A
120°
-
-
Surface Mount
2020 (5050 Metric)
SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.035" (0.90mm)
XPEBWT
LED XLAMP COOL WHITE 6200K 2SMD
Cree LED
6,324
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.53000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6200K
104lm (100lm ~ 107lm)
-
350mA
2.9V
102 lm/W
70 (Typ)
1A
110°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
7,516
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.35168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
330lm (Typ)
-
700mA
2.78V
170 lm/W
70
2A
140°
-
-
Surface Mount
2-SMD, No Lead
SMD
0.087" L x 0.087" W (2.21mm x 2.21mm)
0.021" (0.54mm)
Xlamp_XP-G3
LED XLAMP NEUTRAL WHT 4000K SMD
Cree LED
7,081
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.68000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
168lm (164lm ~ 172lm)
-
350mA
2.73V
176 lm/W
70
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XPEBWT
LED XLAMP NEUTRAL WHT 4500K 2SMD
Cree LED
1,101
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4500K
118lm (114lm ~ 122lm)
-
350mA
2.9V
116 lm/W
75 (Typ)
1A
110°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Xlamp_XP-G3
LED XLAMP COOL WHITE 6500K SMD
Cree LED
8,974
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
168lm (164lm ~ 172lm)
-
350mA
2.73V
176 lm/W
70
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XPEBWT
LED XLAMP COOL WHITE 6500K 2SMD
Cree LED
7,192
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
126lm (122lm ~ 130lm)
-
350mA
2.9V
124 lm/W
70 (Typ)
1A
110°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
4,890
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.52594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
155lm (140lm ~ 170lm)
-
350mA
2.8V
158 lm/W
80
1A
120°
-
-
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.033" (0.85mm)
11,100
In Stock
1 : $1.32000
Cut Tape (CT)
600 : $0.58418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
185lm (130lm ~ 240lm)
350mA
2.9V
182 lm/W
-
1.2A
120°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.084" (2.14mm)
Xlamp_XP-G3
LED XLAMP COOL WHITE 5000K SMD
Cree LED
25,561
In Stock
1 : $1.36000
Cut Tape (CT)
1,000 : $0.98599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
177lm (172lm ~ 182lm)
-
350mA
2.73V
185 lm/W
70 (Typ)
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XQ-E Series
LED XLAMP NEUTRAL WHT 4000K SMD
Cree LED
5,153
In Stock
1 : $1.36000
Cut Tape (CT)
250 : $1.05128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
118lm (114lm ~ 122lm)
350mA
2.9V
116 lm/W
70
1A
110°
-
-
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
614
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.58617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
130lm (115lm ~ 145lm)
-
350mA
2.8V
133 lm/W
90
1A
120°
-
-
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.033" (0.85mm)
XP-G2 Series
LED XLAMP COOL WHITE 6200K 2SMD
Cree LED
15,551
In Stock
1 : $1.40000
Cut Tape (CT)
1,000 : $0.93000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6200K
144lm (139lm ~ 148lm)
-
350mA
2.72V
152 lm/W
70 (Typ)
1.5A
115°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Xlamp_XP-G3
LED XLAMP COOL WHITE 5700K SMD
Cree LED
6,961
In Stock
1 : $1.46000
Cut Tape (CT)
1,000 : $1.05846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
177lm (172lm ~ 182lm)
-
350mA
2.73V
185 lm/W
70 (Typ)
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Showing
of 44,029

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.