FIFOs Memory

Results: 2,868
Stocking Options
Environmental Options
Media
Exclude
2,868Results

Showing
of 2,868
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Size
Function
Data Rate
Access Time
Voltage - Supply
Current - Supply (Max)
Bus Directional
Expansion Type
Programmable Flags Support
Retransmit Capability
FWFT Support
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64 TQFP
IC FIFO SYNC 4KX18 5NS 64TQFP
Texas Instruments
249
In Stock
31
Marketplace
1 : $19.54000
Tray
21 : $14.20000
Bulk
Bulk
Tray
Active
Not Verified
72K (4K x 18)
Synchronous
133MHz
5ns
3 V ~ 3.6 V
35mA
Uni-Directional
Depth, Width
Yes
No
Yes
0°C ~ 70°C
Surface Mount
64-TQFP
64-TQFP (10x10)
64 TQFP
IC FIFO SYNC 4KX18 10NS 64TQFP
Texas Instruments
243
In Stock
1 : $19.54000
Tray
Tray
Active
Not Verified
72K (4K x 18)
Synchronous
66.7MHz
10ns
3 V ~ 3.6 V
35mA
Uni-Directional
Depth, Width
Yes
No
Yes
0°C ~ 70°C
Surface Mount
64-TQFP
64-TQFP (10x10)
32 PLCC
IC FIFO ASYNC 2KX9 12NS 32PLCC
Renesas Electronics Corporation
531
In Stock
1 : $21.96000
Tube
Tube
Active
Not Verified
18K (2K x 9)
Asynchronous
50MHz
12ns
4.5 V ~ 5.5 V
120mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
32 PLCC
IC FIFO ASYNC 8KX9 15NS 32PLCC
Renesas Electronics Corporation
204
In Stock
1 : $39.97000
Tube
Tube
Active
Not Verified
72K (8K x 9)
Asynchronous
40MHz
15ns
3 V ~ 3.6 V
75mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
SN74V263PZAEP
IC FIFO SYNC 128KX9 80LQFP
Texas Instruments
13
In Stock
1,089
Marketplace
1 : $60.12000
Tray
7 : $45.63000
Bulk
Bulk
Tray
Active
Not Verified
1.125M (64K x 18)(128K x 9)
Synchronous
166MHz
4.5ns
3.15 V ~ 3.45 V
35mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
80-LQFP
80-LQFP (14x14)
32 PLCC
IC FIFO ASYNC 16KX9 15NS 32PLCC
Renesas Electronics Corporation
456
In Stock
1 : $70.72000
Tube
Tube
Active
Not Verified
144K (16K x 9)
Asynchronous
40MHz
15ns
3 V ~ 3.6 V
75mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
SN74V263PZAEP
IC FIFO SYNC 128KX9 5NS 80LQFP
Texas Instruments
75
In Stock
1 : $101.84000
Tray
Tray
Active
Not Verified
1.125M (64K x 18)(128K x 9)
Synchronous
133MHz
5ns
3.15 V ~ 3.45 V
35mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
-55°C ~ 125°C
Surface Mount
80-LQFP
80-LQFP (14x14)
72
In Stock
1 : $252.04000
Tray
Tray
Active
Not Verified
4.5M (256K x 18)
Synchronous
100MHz
6.5ns
3 V ~ 3.6 V
60mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
64-LQFP
64-TQFP (14x14)
16-DIP SOT38-1
IC FIFO ASYNC 16X4 16DIP
Texas Instruments
200
In Stock
1 : $1.45000
Tube
Tube
Active
Not Verified
64 (16 x 4)
Asynchronous
-
-
2 V ~ 6 V
-
Uni-Directional
Depth, Width
No
No
No
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
SN74CBT16390DL
IC FIFO ASYNC 512X18 56SSOP
Texas Instruments
139
In Stock
1 : $14.03000
Tube
Tube
Active
Not Verified
9K (512 x 18)
Asynchronous
25MHz
20ns
3 V ~ 3.6 V
40µA
Uni-Directional
Width
Yes
No
No
0°C ~ 70°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
32 PLCC
IC FIFO ASYNC 512X9 15NS 32PLCC
Renesas Electronics Corporation
421
In Stock
1 : $15.20000
Tube
Tube
Active
Not Verified
4.5K (512 x 9)
Asynchronous
40MHz
15ns
4.5 V ~ 5.5 V
80mA
Uni-Directional
Depth, Width
No
Yes
No
-40°C ~ 85°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
32 PLCC
IC FIFO ASYNC 4KX9 25NS 32PLCC
Renesas Electronics Corporation
409
In Stock
1 : $28.25000
Tube
Tube
Active
Not Verified
36K (4K x 9)
Asynchronous
28.5MHz
25ns
3 V ~ 3.6 V
60mA
Uni-Directional
Depth, Width
No
Yes
No
-40°C ~ 85°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
32 PLCC
IC FIFO ASYNC 64KX9 20NS 32PLCC
Renesas Electronics Corporation
214
In Stock
1 : $115.23000
Tube
Tube
Active
Not Verified
576K (64K x 9)
Asynchronous
33.3MHz
20ns
4.5 V ~ 5.5 V
120mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
64 LQFP
IC FIFO SYNC 512KX9 10NS 64TQFP
Renesas Electronics Corporation
207
In Stock
1 : $252.04000
Tray
Tray
Active
Not Verified
4.5M (512K x 9)
Synchronous
66.7MHz
10ns
3.15 V ~ 3.45 V
55mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
-40°C ~ 85°C
Surface Mount
64-LQFP
64-TQFP (14x14)
82V2082PFG8
IC FIFO SYNC 512KX9 4NS 80TQFP
Renesas Electronics Corporation
204
In Stock
1 : $276.83000
Tray
Tray
Active
Not Verified
4.5M (256K x 18)(512K x 9)
Synchronous
166MHz
4ns
3.15 V ~ 3.45 V
35mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
80-LQFP
80-TQFP (14x14)
74AC11240DW
IC FIFO SYNC 256X1X2 24SOIC
Texas Instruments
0
In Stock
1,696
Marketplace
Check Lead Time
1 : $13.23000
Tube
32 : $9.49000
Bulk
Bulk
Tube
Active
Not Verified
512 (256 x 1 x 2)
Synchronous
22MHz
20ns
4.5 V ~ 5.5 V
400µA
Uni-Directional
-
No
No
No
-40°C ~ 85°C
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
32 PLCC
IC FIFO ASYNC 512X9 15NS 32PLCC
Renesas Electronics Corporation
238
In Stock
1 : $16.44000
Tube
Tube
Active
Not Verified
4.5K (512 x 9)
Asynchronous
40MHz
15ns
3 V ~ 3.6 V
60mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
DAC7724UB
IC FIFO SYNC 256X1X2 9NS 28SOIC
Texas Instruments
0
In Stock
7,026
Marketplace
Check Lead Time
1 : $24.73000
Tube
17 : $18.14000
Bulk
Bulk
Tube
Active
Not Verified
512 (256 x 1 x 2)
Synchronous
60MHz
9ns
4.5 V ~ 5.5 V
400µA
Uni-Directional
-
No
No
No
-40°C ~ 85°C
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
64 LQFP
IC FIFO SYNC 4KX18 6.5NS 64TQFP
Renesas Electronics Corporation
270
In Stock
1 : $55.36000
Tray
Tray
Active
Not Verified
72K (4K x 18)
Synchronous
100MHz
6.5ns
3 V ~ 3.6 V
30mA
Uni-Directional
Depth, Width
Yes
No
Yes
0°C ~ 70°C
Surface Mount
64-LQFP
64-TQFP (14x14)
SN74V263PZAEP
IC FIFO SYNC 128KX9 80LQFP
Texas Instruments
56
In Stock
1 : $60.12000
Tray
Tray
Active
Not Verified
1.125M (64K x 18)(128K x 9)
Synchronous
100MHz
6.5ns
3.15 V ~ 3.45 V
35mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
80-LQFP
80-LQFP (14x14)
128-LQFP
IC FIFO SYNC 32KX36 128LQFP
Texas Instruments
64
In Stock
221
Marketplace
1 : $64.70000
Tray
6 : $49.25000
Bulk
Bulk
Tray
Active
Not Verified
1.125M (32K x 36)
Synchronous
166MHz
4.5ns
3.15 V ~ 3.45 V
40mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
128-LQFP
128-LQFP (20x14)
64 LQFP
IC FIFO SYNC 16KX18 6.5NS 64QFP
Renesas Electronics Corporation
57
In Stock
1 : $113.46000
Tray
Tray
Active
Not Verified
288K (16K x 18)
Synchronous
100MHz
6.5ns
3 V ~ 3.6 V
55mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
64-LQFP
64-TQFP (14x14)
131
In Stock
1 : $262.98000
Tray
Tray
Active
Not Verified
4.5M (256K x 18)(512K x 9)
Synchronous
133.3MHz
5ns
3.15 V ~ 3.45 V
35mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
100-LBGA
100-CABGA (11x11)
91
In Stock
1 : $276.83000
Tray
Tray
Active
Not Verified
4.5M (256K x 18)(512K x 9)
Synchronous
133.3MHz
5ns
3.15 V ~ 3.45 V
35mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
-40°C ~ 85°C
Surface Mount
100-LBGA
100-CABGA (11x11)
72V36110L7-5PFGI
IC FIFO SYNC 131KX36 4NS 128QFP
Renesas Electronics Corporation
81
In Stock
1 : $276.83000
Tray
Tray
Active
Not Verified
4.7M (131K x 36)
Synchronous
166MHz
4ns
3.15 V ~ 3.45 V
40mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
128-LQFP
128-TQFP (14x20)
Showing
of 2,868

FIFOs Memory


First-In, First-Out (FIFO) memory devices are used for short-term storage of digital information, with retrieval of information occurring in the same order and sequence that the information was stored. Also called queue or buffer memories, they are commonly used for exchange of information between separate devices, particularly in cases where data is generated and consumed at different rates or at slightly different points in time.