Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
523,300 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.03015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
68,688 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.02893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 250 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
35,379 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.02993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±6% | 300 mW | 70 Ohms | 50 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 In Stock 261,137 Marketplace Check Lead Time | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03033 Tape & Reel (TR) 12,121 : $0.02000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
143,703 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
89,566 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
29,016 In Stock | 1 : $0.18000 Cut Tape (CT) 2,500 : $0.03622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
28,990 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7.1% | 500 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
22,810 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5.5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
21,608 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
17,549 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6.1% | 500 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
16,218 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5.6% | 500 mW | 40 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
136,181 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.04426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2% | 200 mW | 42 Ohms | 45 nA @ 12.6 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
69,399 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.04712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
41,998 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.04712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±6% | 500 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
33,426 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.05147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 200 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
4,421 In Stock | 1 : $0.29000 Cut Tape (CT) 10,000 : $0.04911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | - | 200 nA @ 2 V | - | -55°C ~ 150°C | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
154,212 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.06137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±2% | 550 mW | 30 Ohms | 50 nA @ 16.8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
59,419 In Stock | 1 : $0.33000 Cut Tape (CT) 4,000 : $0.06690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 150 mW | 40 Ohms | 100 nA @ 1 V | 900 mV @ 10 mA | -55°C ~ 125°C | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
13,412 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 300 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
51,652 In Stock | 1 : $0.39000 Cut Tape (CT) 7,500 : $0.07180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 14 Ohms | 5 µA @ 11.4 V | 1.2 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
148,507 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.08888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
2,240 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.08888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6% | 250 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
3,723 In Stock | 1 : $0.45000 Cut Tape (CT) 5,000 : $0.09077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 1 W | 110 Ohms | 5 µA @ 42.6 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
153,077 In Stock | 1 : $0.46000 Cut Tape (CT) 7,500 : $0.08688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 3 W | 12 Ohms | 1 µA @ 13.7 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |