Chassis Mount Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : $5.22000 Bulk | Bulk | Active | 1 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.577" (14.66mm) | Solder Lugs | Axial, Box | - | - | - | |||
3,398 In Stock | 1 : $5.99000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,510 In Stock | 1 : $5.99000 Bulk | Bulk | Active | 2 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,011 In Stock | 1 : $5.99000 Bulk | Bulk | Active | 50 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
966 In Stock 1,000 Factory | 1 : $5.99000 Bulk | Bulk | Active | 5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
154 In Stock | 1 : $5.99000 Bulk | Bulk | Active | 25 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
2,876 In Stock | 1 : $6.29000 Bag | Bag | Active | 7.5 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.063" L x 1.079" W (27.00mm x 27.40mm) | 0.575" (14.60mm) | Solder Lugs | Axial, Box | - | - | - | |||
5,048 In Stock | 1 : $7.16000 Bulk | Bulk | Active | 22 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
4,225 In Stock | 1 : $7.23000 Bulk | Bulk | Active | 100 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
170 In Stock | 1 : $7.27000 Bulk | Bulk | Active | 5.6 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
700 In Stock | 1 : $8.11000 Bulk | Bulk | Active | 100 kOhms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
514 In Stock | 1 : $11.87000 Bulk | Bulk | Active | 100 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
935 In Stock | 1 : $12.18000 Bulk | Bulk | Active | 2.2 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
472 In Stock | 1 : $12.64000 Bulk | Bulk | Active | 50 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | - | Aluminum | Flanges | 1.938" L x 1.156" W (49.23mm x 29.36mm) | 0.620" (15.75mm) | Solder Lugs | Axial, Box | - | - | - | |||
103 In Stock | 1 : $14.54000 Bulk | Bulk | Active | 15 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,999 In Stock | 1 : $15.04000 Bulk | Bulk | Active | 1 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,243 In Stock | 1 : $15.30000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
764 In Stock | 1 : $16.03000 Bulk | Bulk | Active | 47 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
107 In Stock | 1 : $16.03000 Bulk | Bulk | Active | 6.8 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
666 In Stock | 1 : $16.04000 Tray | Tray | Active | 12 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,288 In Stock 150 Marketplace | 1 : $56.67000 Tray 1 : $17.06000 Bulk | Bulk Tray | Active | 100 Ohms | ±5% | 200W | Thick Film | ±250ppm/°C | -55°C ~ 155°C | Non-Inductive, Pulse Withstanding, RF, High Frequency | Epoxy Coated | Flanges | 1.496" L x 0.980" W (38.00mm x 24.90mm) | 0.483" (12.26mm) | M4 Threaded | SOT-227-2 | - | - | - | |||
452 In Stock | 1 : $19.81000 Bulk | Bulk | Active | 100 Ohms | ±5% | 50W | Wirewound | ±260ppm/°C | -55°C ~ 350°C | Flame Retardant Coating, Safety | Vitreous Enamel Coated | Brackets (not included) | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
3,336 In Stock | 1 : $28.43000 Bulk | Bulk | Active | 100 kOhms | ±5% | 50W | Wirewound | ±260ppm/°C | -55°C ~ 350°C | Flame Retardant Coating, Safety | Vitreous Enamel Coated | Brackets (not included) | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
1,668 In Stock | 1 : $31.41000 Bulk | Bulk | Active | 250 kOhms | ±5% | 50W | Wirewound | ±260ppm/°C | -55°C ~ 350°C | Flame Retardant Coating, Safety | Vitreous Enamel Coated | Brackets (not included) | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
1,610 In Stock | 1 : $35.48000 Tube | Tube | Active | 10 Ohms | ±5% | 200W | Thick Film | ±100ppm/°C | -55°C ~ 155°C | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | Aluminum Oxide | Flanges | 1.496" L x 0.984" W (38.00mm x 25.00mm) | 0.484" (12.30mm) | M4 Threaded | SOT-227-4 | - | - | - |