Aluminum Electrolytic Capacitors

Results: 113,842
Stocking Options
Environmental Options
Media
Exclude
113,842Results

Showing
of 113,842
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-ATG5
CAP ALUM 1UF 20% 50V RADIAL TH
Würth Elektronik
60,142
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05336
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
13 mA @ 120 Hz
22.1 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ASLI
CAP ALUM 10UF 20% 50V SMD
Würth Elektronik
49,662
In Stock
1 : $0.20000
Cut Tape (CT)
1,000 : $0.10304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56.05 mA @ 120 Hz
95 mA @ 100 kHz
2.8 Ohms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
CAP ALUM 47UF 20% 16V SMD
Würth Elektronik
46,611
In Stock
1 : $0.20000
Cut Tape (CT)
1,000 : $0.10304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
126.75 mA @ 120 Hz
195 mA @ 100 kHz
1.05 Ohms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
YXJ Series 5x11
CAP ALUM 22UF 20% 50V RADIAL TH
Rubycon
3,453
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.05294
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
99 mA @ 120 Hz
180 mA @ 100 kHz
700 mOhms
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATUL
CAP ALUM 100UF 20% 35V RADIAL TH
Würth Elektronik
52,824
In Stock
1 : $0.23000
Cut Tape (CT)
1,500 : $0.11408
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
301.5 mA @ 120 Hz
450 mA @ 100 kHz
180 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ASLI
CAP ALUM 100UF 20% 16V SMD
Würth Elektronik
52,386
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.14352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
165.75 mA @ 120 Hz
255 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EDK Series
CAP ALUM 47UF 20% 16V SMD
KEMET
29,099
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.07427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
45 mA @ 120 Hz
56.25 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.222" (5.65mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
YXJ Series 6.3x11
CAP ALUM 470UF 20% 10V RADIAL TH
Rubycon
20,236
In Stock
1 : $0.28000
Bulk
Bulk
Active
470 µF
±20%
10 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ASLI
CAP ALUM 47UF 20% 35V SMD
Würth Elektronik
19,454
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.13984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
156 mA @ 120 Hz
240 mA @ 100 kHz
530 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
YXJ Series 6.3x11
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
75,636
In Stock
1 : $0.29000
Bulk
Bulk
Active
100 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
YXJ Series 5x11
CAP ALUM 10UF 20% 50V RADIAL TH
Rubycon
72,278
In Stock
1 : $0.29000
Bulk
Bulk
Active
10 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
42 mA @ 120 Hz
-
1.5 Ohms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
YXG Series 6.30mm
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
347,705
In Stock
1 : $0.30000
Bulk
Bulk
Not For New Designs
220 µF
±20%
25 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
PX Series
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
116,966
In Stock
1 : $0.30000
Bulk
Bulk
Active
220 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
50,240
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.07193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
28 mA @ 120 Hz
47.6 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WT,WX Series
CAP ALUM 10UF 20% 16V SMD
Nichicon
127,414
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.07630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
18 mA @ 120 Hz
27 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
91,694
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.08087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
22 mA @ 120 Hz
37.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
68,898
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
6.3 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
36 mA @ 120 Hz
61.2 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZLH Series 6.30mm
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
67,415
In Stock
1 : $0.32000
Bulk
Bulk
Active
100 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
270 mA @ 120 Hz
540 mA @ 100 kHz
94 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ASLI
CAP ALUM 100UF 20% 25V SMD
Würth Elektronik
15,531
In Stock
1 : $0.33000
Cut Tape (CT)
900 : $0.17572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
188.5 mA @ 120 Hz
290 mA @ 100 kHz
380 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
CAP ALUM 47UF 20% 50V SMD
Würth Elektronik
12,429
In Stock
1 : $0.33000
Cut Tape (CT)
900 : $0.17756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
149.5 mA @ 120 Hz
230 mA @ 100 kHz
700 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
275,445
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.08461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
124,803
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.08020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
30 mA @ 120 Hz
51 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WT_WX Series
CAP ALUM 10UF 20% 25V SMD
Nichicon
42,616
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.09246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
23 mA @ 120 Hz
34.5 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
MVE Series
CAP ALUM 100UF 20% 16V SMD
Chemi-Con
18,408
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.09462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
69 mA @ 120 Hz
-
-
-
0.248" Dia (6.30mm)
0.205" (5.20mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
CAP ALUM 100UF 20% 35V SMD
Würth Elektronik
38,192
In Stock
1 : $0.35000
Cut Tape (CT)
900 : $0.18492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
195 mA @ 120 Hz
300 mA @ 100 kHz
380 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 113,842

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.