Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Counter/Timer Circuit (CTC) | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,760 | $4.51220 | $7,941.47 |


