
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Counter/Timer Circuit (CTC) | |
Count | 1 ~ 256 | |
Frequency | 10MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 12 mA | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Mounting Type | Surface Mount |

