270 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-270R

DigiKey Part Number
13-CFR-25JT-52-270RCT-ND - Cut Tape (CT)
13-CFR-25JT-52-270RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-270R
Description
RES 270 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JB-52-270RYAGEO11,301270QBK-ND$0.10000Parametric Equivalent
CFR-25JR-52-270RYAGEO60,21713-CFR-25JR-52-270RCT-ND$0.10000Parametric Equivalent
In-Stock: 1,839
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03300$0.33
25$0.02720$0.68
50$0.02400$1.20
100$0.02100$2.10
250$0.01776$4.44
500$0.01572$7.86
1,000$0.01400$14.00
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.01061$53.05
10,000$0.00963$96.30
15,000$0.00912$136.80
25,000$0.00856$214.00
35,000$0.00822$287.70
50,000$0.00788$394.00
Manufacturers Standard Package