
CFR-25JR-52-270R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-270RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-270RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-270R |
Description | RES 270 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-270R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-270R | YAGEO | 11,301 | 270QBK-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.02920 | $0.73 |
| 50 | $0.02540 | $1.27 |
| 100 | $0.02230 | $2.23 |
| 250 | $0.01888 | $4.72 |
| 500 | $0.01674 | $8.37 |
| 1,000 | $0.01491 | $14.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01131 | $56.55 |
| 10,000 | $0.01028 | $102.80 |
| 15,000 | $0.00974 | $146.10 |
| 25,000 | $0.00914 | $228.50 |
| 35,000 | $0.00878 | $307.30 |
| 50,000 | $0.00843 | $421.50 |

