24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO9BN240

DigiKey Part Number
13-CC0805FRNPO9BN240TR-ND - Tape & Reel (TR)
13-CC0805FRNPO9BN240CT-ND - Cut Tape (CT)
13-CC0805FRNPO9BN240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO9BN240
Description
CAP CER 24PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO9BN240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A240FAT2AKYOCERA AVX14,811478-10387-1-ND$0.47000Upgrade
GMC21CG240F50NTCal-Chip Electronics, Inc.3,8404713-GMC21CG240F50NTCT-ND$0.33000Parametric Equivalent
In-Stock: 2,216
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16100$1.61
50$0.11660$5.83
100$0.10300$10.30
500$0.08000$40.00
1,000$0.07291$72.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05932$237.28
8,000$0.05556$444.48
12,000$0.05368$644.16
20,000$0.05159$1,031.80
28,000$0.05038$1,410.64
40,000$0.04920$1,968.00
Manufacturers Standard Package