
GMC21CG240F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG240F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG240F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG240F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG240F50NT |
Description | CAP0805 COG 24PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO9BN240 | YAGEO | 2,216 | 13-CC0805FRNPO9BN240CT-ND | $0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.14420 | $7.21 |
| 100 | $0.12790 | $12.79 |
| 500 | $0.10074 | $50.37 |
| 1,000 | $0.09236 | $92.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07978 | $319.12 |
| 8,000 | $0.07511 | $600.88 |
| 12,000 | $0.07277 | $873.24 |
| 20,000 | $0.07018 | $1,403.60 |
| 28,000 | $0.06866 | $1,922.48 |
| 40,000 | $0.06721 | $2,688.40 |

