100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JKNPOZBN101

DigiKey Part Number
311-3186-2-ND - Tape & Reel (TR)
311-3186-1-ND - Cut Tape (CT)
311-3186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JKNPOZBN101
Description
CAP CER 100PF 630V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JKNPOZBN101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C101JBGACAUTOKEMET1,204399-15976-1-ND$0.38000Direct
CGA5C4C0G2J101J060AATDK202,675445-5777-1-ND$0.26000Direct
In-Stock: 990
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.26900$2.69
50$0.19960$9.98
100$0.17840$17.84
500$0.14250$71.25
1,000$0.13143$131.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11215$336.45
6,000$0.10579$634.74
9,000$0.10260$923.40
15,000$0.09907$1,486.05
21,000$0.09700$2,037.00
30,000$0.09501$2,850.30
Manufacturers Standard Package