
AC1206JKNPOZBN101 | |
|---|---|
DigiKey Part Number | 311-3186-2-ND - Tape & Reel (TR) 311-3186-1-ND - Cut Tape (CT) 311-3186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOZBN101 |
Description | CAP CER 100PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JKNPOZBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101JBGACAUTO | KEMET | 1,204 | 399-15976-1-ND | $0.38000 | Direct |
| CGA5C4C0G2J101J060AA | TDK | 202,675 | 445-5777-1-ND | $0.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.26900 | $2.69 |
| 50 | $0.19960 | $9.98 |
| 100 | $0.17840 | $17.84 |
| 500 | $0.14250 | $71.25 |
| 1,000 | $0.13143 | $131.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11215 | $336.45 |
| 6,000 | $0.10579 | $634.74 |
| 9,000 | $0.10260 | $923.40 |
| 15,000 | $0.09907 | $1,486.05 |
| 21,000 | $0.09700 | $2,037.00 |
| 30,000 | $0.09501 | $2,850.30 |

