W35T25NWSFIF TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $6.99000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $4.36944
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $5.04341
Datasheet
New at DigiKey
FLASH - NAND (SLC) Memory IC 256Mbit SPI - Octal I/O 200 MHz 4.5 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W35T25NWSFIF TR

DigiKey Part Number
256-W35T25NWSFIFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W35T25NWSFIF TR
Description
OCTAL FLASH, 1.8V, 256M-BIT
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 256Mbit SPI - Octal I/O 200 MHz 4.5 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
1.5ms
Access Time
4.5 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.36944$4,369.44
2,000$4.27845$8,556.90
Manufacturers Standard Package