Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W35T25NWSFIE | |
|---|---|
DigiKey Part Number | 256-W35T25NWSFIE-ND |
Manufacturer | |
Manufacturer Product Number | W35T25NWSFIE |
Description | OCTAL FLASH, 1.8V, 256M-BIT |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 256Mbit SPI - Octal I/O 200 MHz 4.5 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $6.51000 | $65.10 |
| 25 | $6.31400 | $157.85 |
| 50 | $6.16560 | $308.28 |
| 176 | $5.89761 | $1,037.98 |
| 352 | $5.75173 | $2,024.61 |
| 528 | $5.66718 | $2,992.27 |
| 1,056 | $5.52436 | $5,833.72 |


