Parametric Equivalent

W25Q80RLSSJQ | |
|---|---|
DigiKey Part Number | 256-W25Q80RLSSJQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q80RLSSJQ |
Description | SPIFLASH, 8M-BIT, 4KB UNIFORM SE |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 4.5 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.57300 | $5.73 |
| 25 | $0.55760 | $13.94 |
| 90 | $0.53589 | $48.23 |
| 180 | $0.52394 | $94.31 |
| 270 | $0.51700 | $139.59 |
| 540 | $0.50504 | $272.72 |
| 1,080 | $0.49309 | $532.54 |
| 5,040 | $0.46677 | $2,352.52 |


