W25Q80RLSSJQ TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $0.61000
Datasheet
New at DigiKey
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 4.5 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80RLSSJQ TR

DigiKey Part Number
256-W25Q80RLSSJQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q80RLSSJQ TR
Description
SPIFLASH, 8M-BIT, 4KB UNIFORM SE
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 4.5 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
2ms
Access Time
4.5 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40756$815.12
4,000$0.39664$1,586.56
6,000$0.39117$2,347.02
10,000$0.38510$3,851.00
14,000$0.38156$5,341.84
20,000$0.37815$7,563.00
Manufacturers Standard Package