MKS4F041505D00MD00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.72284
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.71908
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.71908
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.67779
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.66197
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.50645
Datasheet
Image for MKS4F041505D00MD00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F041505D00MD00

DigiKey Part Number
1928-MKS4F041505D00MD00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4F041505D00MD00
Description
CAP FILM 1.5UF 20% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
160V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4F041505D00MB00WIMA01928-MKS4F041505D00MB00TB-ND$0.72284Parametric Equivalent
MKS4F041505D00MH00WIMA01928-MKS4F041505D00MH00TR-ND$0.71908Parametric Equivalent
MKS4F041505D00MJ00WIMA01928-MKS4F041505D00MJ00TR-ND$0.71908Parametric Equivalent
MKS4F041505D00MSC9WIMA01928-MKS4F041505D00MSC9-ND$0.67779Parametric Equivalent
MKS4F041505D00MSSDWIMA01928-MKS4F041505D00MSSD-ND$0.66197Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,650$0.72284$1,192.69