MKS4F041505D00MB00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.72284
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.71908
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.71908
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.67779
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.66197
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.50645
Datasheet
Image for MKS4F041505D00MB00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F041505D00MB00

DigiKey Part Number
1928-MKS4F041505D00MB00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4F041505D00MB00
Description
CAP FILM 1.5UF 20% 250VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,650$0.72284$1,192.69