Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C053306D00KH00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C053306D00KH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4C053306D00KH00 |
Description | CAP FILM 33UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C053306D00KJ00 | WIMA | 0 | 1928-MKS4C053306D00KJ00TR-ND | $6.05090 | Parametric Equivalent |
| MKS4C053306D00KSC9 | WIMA | 0 | 1928-MKS4C053306D00KSC9-ND | $5.95499 | Parametric Equivalent |
| MKS4C053306D00KSSD | WIMA | 0 | 1928-MKS4C053306D00KSSD-ND | $5.93815 | Parametric Equivalent |
| B32524R0336K000 | TDK | 0 | 495-4800-ND | $9.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $6.05090 | $3,630.54 |


