
B32524R0336K000 | |
|---|---|
DigiKey Part Number | 495-4800-ND |
Manufacturer | |
Manufacturer Product Number | B32524R0336K000 |
Description | CAP FILM 33UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524R0336K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $7.12000 | $71.20 |
| 50 | $6.21780 | $310.89 |
| 280 | $5.61186 | $1,571.32 |
| 560 | $5.43945 | $3,046.09 |
| 1,120 | $5.29740 | $5,933.09 |

