MKS4C051505I00MB00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.35953
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.34959
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.34959
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.27484
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.25956
Datasheet
Image for MKS4C051505I00MB00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C051505I00MB00

DigiKey Part Number
1928-MKS4C051505I00MB00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4C051505I00MB00
Description
CAP FILM 15UF 20% 63VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.827" (21.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C051505I00MD00WIMA01928-MKS4C051505I00MD00TB-ND$2.35953Parametric Equivalent
MKS4C051505I00MH00WIMA01928-MKS4C051505I00MH00TR-ND$2.34959Parametric Equivalent
MKS4C051505I00MJ00WIMA01928-MKS4C051505I00MJ00TR-ND$2.34959Parametric Equivalent
MKS4C051505I00MSC9WIMA01928-MKS4C051505I00MSC9-ND$2.27484Parametric Equivalent
MKS4C051505I00MSSDWIMA01928-MKS4C051505I00MSSD-ND$2.25956Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
700$2.35953$1,651.67