MKS2G026801H00JA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.37042
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.37042
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.37042
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.37467
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.37467
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.34751
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.34352
Datasheet

Parametric Equivalent


TAW ELECTRONICS, INC
In Stock: 600
Unit Price: $0.72850
Datasheet
0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2G026801H00JA00

DigiKey Part Number
1928-MKS2G026801H00JA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2G026801H00JA00
Description
CAP FILM 0.068UF 5% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.217" W (7.20mm x 5.50mm)
Part Status
Active
Height - Seated (Max)
0.453" (11.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2G026801H00JC00WIMA01928-MKS2G026801H00JC00TB-ND$0.37042Parametric Equivalent
MKS2G026801H00JF00WIMA01928-MKS2G026801H00JF00TR-ND$0.37042Parametric Equivalent
MKS2G026801H00JI00WIMA01928-MKS2G026801H00JI00TR-ND$0.37042Parametric Equivalent
MKS2G026801H00JN00WIMA01928-MKS2G026801H00JN00TB-ND$0.37467Parametric Equivalent
MKS2G026801H00JO00WIMA01928-MKS2G026801H00JO00TB-ND$0.37467Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,600$0.37042$1,333.51